
M55342K12B100ESWB | |
|---|---|
DigiKey Part Number | 541-M55342K12B100ESWB-ND |
Manufacturer | |
Manufacturer Product Number | M55342K12B100ESWB |
Description | THICK FILM RESISTOR 0603 1% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Military |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tray | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Failure Rate S (0.001%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $1.62060 | $162.06 |
| 200 | $1.55390 | $310.78 |
| 300 | $1.52137 | $456.41 |
| 500 | $1.48608 | $743.04 |
| 700 | $1.46589 | $1,026.12 |
| 1,000 | $1.44677 | $1,446.77 |

