
M55342K02B1E00RS2 | |
|---|---|
DigiKey Part Number | 541-M55342K02B1E00RS2TR-ND - Tape & Reel (TR) 541-M55342K02B1E00RS2CT-ND - Cut Tape (CT) 541-M55342K02B1E00RS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K02B1E00RS2 |
Description | RCWPM-550 1K 1% K M55342K02B1E00 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0505 (1313 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Military |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0505 (1313 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.055" L x 0.050" W (1.40mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Failure Rate R (0.01%) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M55342K02B1E00RWB | Vishay Dale | 875 | 541-M55342K02B1E00RWB-ND | $0.82860 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.22000 | $12.20 |
| 25 | $1.08640 | $27.16 |
| 50 | $1.00920 | $50.46 |
| 100 | $0.94780 | $94.78 |
| 250 | $0.88548 | $221.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.04526 | $522.63 |
| 1,000 | $1.01327 | $1,013.27 |
| 1,500 | $0.99766 | $1,496.49 |
| 2,500 | $0.98074 | $2,451.85 |
| 3,500 | $0.97104 | $3,398.64 |
| 5,000 | $0.96187 | $4,809.35 |

