CW010182R0KE73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.13930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.13930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.09354
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.44358
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.13930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.13930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.44358
Datasheet
182 Ohms ±10% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW010182R0KE73

DigiKey Part Number
CW010182R0KE73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW010182R0KE73
Description
RES 182 OHM 13W 10% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
182 Ohms ±10% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW010182R0KE73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW010182R0JE12Vishay Dale0CW010182R0JE12-ND$3.13930Parametric Equivalent
CW010182R0JE123Vishay Dale0CW010182R0JE123-ND$3.13930Parametric Equivalent
CW010182R0JE73Vishay Dale0CW010182R0JE73-ND$2.09354Parametric Equivalent
CW010182R0JE733Vishay Dale0CW010182R0JE733-ND$2.44358Parametric Equivalent
CW010182R0KE12Vishay Dale0CW010182R0KE12-ND$3.13930Parametric Equivalent
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.09354$1,046.77
Manufacturers Standard Package