
CW0058K000JE73 | |
|---|---|
DigiKey Part Number | 541-CW0058K000JE73TR-ND - Tape & Reel (TR) 541-CW0058K000JE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW0058K000JE73 |
Description | RES 8K OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0058K000JE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALSR058K000JE12 | Vishay Dale | 93 | ALSR5J-8.0K-ND | $3.20000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.40000 | $2.40 |
| 10 | $1.59600 | $15.96 |
| 25 | $1.37840 | $34.46 |
| 50 | $1.24160 | $62.08 |
| 100 | $1.12550 | $112.55 |
| 250 | $0.99820 | $249.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.31184 | $655.92 |
| 1,000 | $1.21931 | $1,219.31 |
| 1,500 | $1.17177 | $1,757.65 |
| 2,500 | $1.11802 | $2,795.05 |
| 3,500 | $1.08598 | $3,800.93 |
| 5,000 | $1.05469 | $5,273.45 |

