
D55342K07B1E00RWB | |
|---|---|
DigiKey Part Number | 541-D55342K07B1E00RWB-ND |
Manufacturer | |
Manufacturer Product Number | D55342K07B1E00RWB |
Description | RCWPM-1206 1K 1% K D55342K07B1E0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Military |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tray | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.125" L x 0.063" W (3.18mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Failure Rate R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.95010 | $95.01 |
| 200 | $0.90585 | $181.17 |
| 300 | $0.88370 | $265.11 |
| 500 | $0.85916 | $429.58 |
| 700 | $0.84481 | $591.37 |
| 1,000 | $0.83101 | $831.01 |

