
CRCW25127R87FKEGHP | |
|---|---|
DigiKey Part Number | 541-7.87RTR-ND - Tape & Reel (TR) 541-7.87RCT-ND - Cut Tape (CT) 541-7.87RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25127R87FKEGHP |
Description | RES SMD 7.87 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7.87 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25127R87FKEGHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.75000 | $0.75 |
| 10 | $0.45400 | $4.54 |
| 25 | $0.38720 | $9.68 |
| 50 | $0.34820 | $17.41 |
| 100 | $0.31760 | $31.76 |
| 250 | $0.28644 | $71.61 |
| 500 | $0.26844 | $134.22 |
| 1,000 | $0.25411 | $254.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.23355 | $467.10 |
| 4,000 | $0.22482 | $899.28 |
| 6,000 | $0.22057 | $1,323.42 |
| 10,000 | $0.21595 | $2,159.50 |
| 14,000 | $0.21331 | $2,986.34 |
| 20,000 | $0.21081 | $4,216.20 |

