68 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW251268R0FKEG

DigiKey Part Number
541-68.0AFTR-ND - Tape & Reel (TR)
541-68.0AFCT-ND - Cut Tape (CT)
541-68.0AFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW251268R0FKEG
Description
RES SMD 68 OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW251268R0FKEG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF2512FT68R0Stackpole Electronics Inc22,282RMCF2512FT68R0CT-ND$0.25000Direct
352168RFTTE Connectivity Passive Product11,691A116004CT-ND$0.70000Similar
RC2512FK-0768RLYAGEO15,90913-RC2512FK-0768RLCT-ND$0.31000Similar
RHC2512FT68R0Stackpole Electronics Inc23,767RHC2512FT68R0CT-ND$0.93000Similar
In-Stock: 5
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.14800$1.48
25$0.11920$2.98
50$0.10280$5.14
100$0.08980$8.98
250$0.07672$19.18
500$0.06916$34.58
1,000$0.06317$63.17
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.05622$112.44
4,000$0.05258$210.32
6,000$0.05081$304.86
10,000$0.04889$488.90
14,000$0.04779$669.06
20,000$0.04675$935.00
Manufacturers Standard Package