
CRCW251268K0JNEG | |
|---|---|
DigiKey Part Number | 541-68KXTR-ND - Tape & Reel (TR) 541-68KXCT-ND - Cut Tape (CT) 541-68KXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251268K0JNEG |
Description | RES SMD 68K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251268K0JNEG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.14300 | $1.43 |
| 25 | $0.11520 | $2.88 |
| 50 | $0.09920 | $4.96 |
| 100 | $0.08660 | $8.66 |
| 250 | $0.07384 | $18.46 |
| 500 | $0.06650 | $33.25 |
| 1,000 | $0.06066 | $60.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.05392 | $107.84 |
| 4,000 | $0.05038 | $201.52 |
| 6,000 | $0.04865 | $291.90 |
| 10,000 | $0.04679 | $467.90 |
| 14,000 | $0.04572 | $640.08 |
| 20,000 | $0.04470 | $894.00 |

