CRCW2512160RJNTG is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 1,941
Unit Price: $0.27000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.23341
Datasheet

Direct


Panasonic Industry
In Stock: 4,272
Unit Price: $0.55000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 6,948
Unit Price: $0.22000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: $0.17115
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.08466
Datasheet
160 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2512160RJNTG

DigiKey Part Number
CRCW2512160RJNTG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW2512160RJNTG
Description
RES SMD 160 OHM 5% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
160 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2512160RJNTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW2512160RJNEGVishay Dale1,941541-160XCT-ND$0.27000Direct
CRCW2512160RJNEGHPVishay Dale0CRCW2512160RJNEGHP-ND$0.23341Upgrade
ERJ-1TYJ161UPanasonic Industry4,272PT160XCT-ND$0.55000Direct
RMCF2512JT160RStackpole Electronics Inc6,948RMCF2512JT160RCT-ND$0.22000Direct
ERJ-S1TJ161UPanasonic Industry0ERJ-S1TJ161U-ND$0.17115Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.17173$343.46
Manufacturers Standard Package