
CRCW020121K0FKED | |
|---|---|
DigiKey Part Number | 541-CRCW020121K0FKEDTR-ND - Tape & Reel (TR) 541-CRCW020121K0FKEDCT-ND - Cut Tape (CT) 541-CRCW020121K0FKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW020121K0FKED |
Description | RES SMD 21K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 21 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020121K0FKED Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW020121K0FNED | Vishay Dale | 8,353 | 541-CRCW020121K0FNEDCT-ND | $0.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.11200 | $1.12 |
| 25 | $0.08840 | $2.21 |
| 50 | $0.07540 | $3.77 |
| 100 | $0.06520 | $6.52 |
| 250 | $0.05480 | $13.70 |
| 500 | $0.04884 | $24.42 |
| 1,000 | $0.04412 | $44.12 |
| 5,000 | $0.03657 | $182.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03308 | $330.80 |
| 20,000 | $0.03139 | $627.80 |
| 30,000 | $0.03057 | $917.10 |
| 50,000 | $0.02968 | $1,484.00 |
| 70,000 | $0.02917 | $2,041.90 |
| 100,000 | $0.02869 | $2,869.00 |

