
CRCW20104R99FKEFHP | |
|---|---|
DigiKey Part Number | 541-4.99PTR-ND - Tape & Reel (TR) 541-4.99PCT-ND - Cut Tape (CT) 541-4.99PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20104R99FKEFHP |
Description | RES SMD 4.99 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.99 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20104R99FKEFHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.43000 | $4.30 |
| 25 | $0.36560 | $9.14 |
| 50 | $0.32820 | $16.41 |
| 100 | $0.29870 | $29.87 |
| 250 | $0.26884 | $67.21 |
| 500 | $0.25152 | $125.76 |
| 1,000 | $0.23777 | $237.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20988 | $839.52 |
| 8,000 | $0.20321 | $1,625.68 |
| 12,000 | $0.19995 | $2,399.40 |
| 20,000 | $0.19642 | $3,928.40 |
| 28,000 | $0.19440 | $5,443.20 |
| 40,000 | $0.19249 | $7,699.60 |

