49.9 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW201049R9FKEFHP

DigiKey Part Number
541-49.9PTR-ND - Tape & Reel (TR)
541-49.9PCT-ND - Cut Tape (CT)
541-49.9PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW201049R9FKEFHP
Description
RES SMD 49.9 OHM 1% 1W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW201049R9FKEFHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 369
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.56000$0.56
10$0.32200$3.22
25$0.26960$6.74
50$0.23960$11.98
100$0.21580$21.58
250$0.19168$47.92
500$0.17776$88.88
1,000$0.16669$166.69
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.14519$580.76
8,000$0.13983$1,118.64
12,000$0.13721$1,646.52
20,000$0.13438$2,687.60
28,000$0.13275$3,717.00
40,000$0.13121$5,248.40
Manufacturers Standard Package