
CRCW201049R9FKEFHP | |
|---|---|
DigiKey Part Number | 541-49.9PTR-ND - Tape & Reel (TR) 541-49.9PCT-ND - Cut Tape (CT) 541-49.9PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201049R9FKEFHP |
Description | RES SMD 49.9 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201049R9FKEFHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.32200 | $3.22 |
| 25 | $0.26960 | $6.74 |
| 50 | $0.23960 | $11.98 |
| 100 | $0.21580 | $21.58 |
| 250 | $0.19168 | $47.92 |
| 500 | $0.17776 | $88.88 |
| 1,000 | $0.16669 | $166.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14519 | $580.76 |
| 8,000 | $0.13983 | $1,118.64 |
| 12,000 | $0.13721 | $1,646.52 |
| 20,000 | $0.13438 | $2,687.60 |
| 28,000 | $0.13275 | $3,717.00 |
| 40,000 | $0.13121 | $5,248.40 |

