Direct
Upgrade
Upgrade
Similar
Similar

CRCW20102R40JNTF | |
|---|---|
DigiKey Part Number | CRCW20102R40JNTF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW20102R40JNTF |
Description | RES SMD 2.4 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20102R40JNTF Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW20102R40JNEF | Vishay Dale | 161 | 541-2.4WCT-ND | $0.24000 | Direct |
| AA2010FK-072R4L | YAGEO | 0 | AA2010FK-072R4L-ND | $0.07539 | Upgrade |
| AA2010JK-072R4L | YAGEO | 0 | AA2010JK-072R4L-ND | $0.07208 | Upgrade |
| RC2010FK-072R4L | YAGEO | 0 | RC2010FK-072R4L-ND | $0.06917 | Similar |
| RC2010JK-072R4L | YAGEO | 0 | RC2010JK-072R4L-ND | $0.05283 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10399 | $415.96 |



