
CRCW20102R40JNEF | |
|---|---|
DigiKey Part Number | 541-2.4WTR-ND - Tape & Reel (TR) 541-2.4WCT-ND - Cut Tape (CT) 541-2.4WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20102R40JNEF |
Description | RES SMD 2.4 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20102R40JNEF Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.12400 | $1.24 |
| 25 | $0.09880 | $2.47 |
| 50 | $0.08480 | $4.24 |
| 100 | $0.07350 | $7.35 |
| 250 | $0.06216 | $15.54 |
| 500 | $0.05562 | $27.81 |
| 1,000 | $0.05046 | $50.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04148 | $165.92 |
| 8,000 | $0.03898 | $311.84 |
| 12,000 | $0.03777 | $453.24 |
| 20,000 | $0.03645 | $729.00 |
| 28,000 | $0.03570 | $999.60 |
| 40,000 | $0.03499 | $1,399.60 |

