Parametric Equivalent

CRCW20101R50FKTF | |
|---|---|
DigiKey Part Number | 541-CRCW20101R50FKTFTR-ND - Tape & Reel (TR) 541-CRCW20101R50FKTFCT-ND - Cut Tape (CT) 541-CRCW20101R50FKTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20101R50FKTF |
Description | RES SMD 1.5 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20101R50FKTF Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW20101R50FKEF | Vishay Dale | 16,356 | 541-1.50ACCT-ND | $0.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.25600 | $2.56 |
| 25 | $0.21240 | $5.31 |
| 50 | $0.18700 | $9.35 |
| 100 | $0.16700 | $16.70 |
| 250 | $0.14676 | $36.69 |
| 500 | $0.13508 | $67.54 |
| 1,000 | $0.12580 | $125.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10829 | $433.16 |
| 8,000 | $0.10379 | $830.32 |
| 12,000 | $0.10160 | $1,219.20 |
| 20,000 | $0.09922 | $1,984.40 |
| 28,000 | $0.09786 | $2,740.08 |
| 40,000 | $0.09657 | $3,862.80 |


