
RN55D3162FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55D3162FRE6TR-ND - Tape & Reel (TR) 541-RN55D3162FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55D3162FRE6 |
Description | RES 31.6K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 31.6 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D3162FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 10 | $0.40800 | $4.08 |
| 25 | $0.34680 | $8.67 |
| 50 | $0.30860 | $15.43 |
| 100 | $0.27600 | $27.60 |
| 250 | $0.24032 | $60.08 |
| 500 | $0.21794 | $108.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.19892 | $198.92 |
| 2,000 | $0.18276 | $365.52 |
| 3,000 | $0.17445 | $523.35 |
| 5,000 | $0.16506 | $825.30 |
| 7,000 | $0.15946 | $1,116.22 |
| 10,000 | $0.15399 | $1,539.90 |

