
CRCW1210332RFKEA | |
|---|---|
DigiKey Part Number | 541-332AATR-ND - Tape & Reel (TR) 541-332AACT-ND - Cut Tape (CT) 541-332AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210332RFKEA |
Description | RES SMD 332 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210332RFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.10400 | $1.04 |
| 25 | $0.08240 | $2.06 |
| 50 | $0.06980 | $3.49 |
| 100 | $0.06020 | $6.02 |
| 250 | $0.05040 | $12.60 |
| 500 | $0.04478 | $22.39 |
| 1,000 | $0.04033 | $40.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03197 | $159.85 |
| 10,000 | $0.02998 | $299.80 |
| 15,000 | $0.02900 | $435.00 |
| 25,000 | $0.02795 | $698.75 |
| 35,000 | $0.02735 | $957.25 |
| 50,000 | $0.02678 | $1,339.00 |

