
CRCW12102K21FKEA | |
|---|---|
DigiKey Part Number | 541-2.21KAATR-ND - Tape & Reel (TR) 541-2.21KAACT-ND - Cut Tape (CT) 541-2.21KAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12102K21FKEA |
Description | RES SMD 2.21K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12102K21FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.10400 | $1.04 |
| 25 | $0.08240 | $2.06 |
| 50 | $0.06980 | $3.49 |
| 100 | $0.06020 | $6.02 |
| 250 | $0.05040 | $12.60 |
| 500 | $0.04478 | $22.39 |
| 1,000 | $0.04033 | $40.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03197 | $159.85 |
| 10,000 | $0.02998 | $299.80 |
| 15,000 | $0.02900 | $435.00 |
| 25,000 | $0.02795 | $698.75 |
| 35,000 | $0.02735 | $957.25 |
| 50,000 | $0.02678 | $1,339.00 |

