


CRCW121020K0FKEAHP | |
|---|---|
DigiKey Part Number | 541-20.0KDTR-ND - Tape & Reel (TR) 541-20.0KDCT-ND - Cut Tape (CT) 541-20.0KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121020K0FKEAHP |
Description | RES SMD 20K OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121020K0FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.34400 | $3.44 |
| 25 | $0.28960 | $7.24 |
| 50 | $0.25780 | $12.89 |
| 100 | $0.23280 | $23.28 |
| 250 | $0.20752 | $51.88 |
| 500 | $0.19284 | $96.42 |
| 1,000 | $0.18120 | $181.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15638 | $781.90 |
| 10,000 | $0.15114 | $1,511.40 |
| 15,000 | $0.14858 | $2,228.70 |
| 25,000 | $0.14580 | $3,645.00 |
| 35,000 | $0.14421 | $5,047.35 |
| 50,000 | $0.14271 | $7,135.50 |

