
CRCW1210200RJNEAIF | |
|---|---|
DigiKey Part Number | 541-CRCW1210200RJNEAIFTR-ND - Tape & Reel (TR) 541-CRCW1210200RJNEAIFCT-ND - Cut Tape (CT) 541-CRCW1210200RJNEAIFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210200RJNEAIF |
Description | CRCW1210-IF 200 200R 5% ET1 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 10 | $0.27200 | $2.72 |
| 25 | $0.22640 | $5.66 |
| 50 | $0.19980 | $9.99 |
| 100 | $0.17890 | $17.89 |
| 250 | $0.15772 | $39.43 |
| 500 | $0.14544 | $72.72 |
| 1,000 | $0.13571 | $135.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.11557 | $577.85 |
| 10,000 | $0.11118 | $1,111.80 |
| 15,000 | $0.10904 | $1,635.60 |
| 25,000 | $0.10673 | $2,668.25 |
| 35,000 | $0.10540 | $3,689.00 |
| 50,000 | $0.10414 | $5,207.00 |

