15 Ohms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW121015R0JNEAHP

DigiKey Part Number
541-CRCW121015R0JNEAHPTR-ND - Tape & Reel (TR)
541-CRCW121015R0JNEAHPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CRCW121015R0JNEAHP
Description
RES SMD 15 OHM 5% 3/4W 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW121015R0JNEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,922
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.55000$0.55
10$0.31900$3.19
25$0.26800$6.70
50$0.23840$11.92
100$0.21500$21.50
250$0.19124$47.81
500$0.17752$88.76
1,000$0.16662$166.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.14914$745.70
10,000$0.14404$1,440.40
15,000$0.14155$2,123.25
25,000$0.13885$3,471.25
35,000$0.13730$4,805.50
50,000$0.13584$6,792.00
Manufacturers Standard Package