100 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1210100KJNEAIF

DigiKey Part Number
541-CRCW1210100KJNEAIFTR-ND - Tape & Reel (TR)
541-CRCW1210100KJNEAIFCT-ND - Cut Tape (CT)
541-CRCW1210100KJNEAIFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1210100KJNEAIF
Description
CRCW1210-IF 200 100K 5% ET1 E3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1210100KJNEAIF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,883
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.48000$0.48
10$0.27200$2.72
25$0.22640$5.66
50$0.19980$9.99
100$0.17890$17.89
250$0.15772$39.43
500$0.14544$72.72
1,000$0.13571$135.71
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.11557$577.85
10,000$0.11118$1,111.80
15,000$0.10904$1,635.60
25,000$0.10673$2,668.25
35,000$0.10540$3,689.00
50,000$0.10414$5,207.00
Manufacturers Standard Package