
CRCW120668R0FKEAC | |
|---|---|
DigiKey Part Number | 541-CRCW120668R0FKEACTR-ND - Tape & Reel (TR) 541-CRCW120668R0FKEACCT-ND - Cut Tape (CT) 541-CRCW120668R0FKEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120668R0FKEAC |
Description | RES 68 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120668R0FKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRM1206-FX-68R0ELF | Bourns Inc. | 18,582 | 118-CRM1206-FX-68R0ELFCT-ND | $0.18000 | Upgrade |
| RMCF1206FT68R0 | Stackpole Electronics Inc | 22,156 | RMCF1206FT68R0CT-ND | $0.10000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.05000 | $0.50 |
| 25 | $0.03840 | $0.96 |
| 50 | $0.03160 | $1.58 |
| 100 | $0.02640 | $2.64 |
| 250 | $0.02120 | $5.30 |
| 500 | $0.01822 | $9.11 |
| 1,000 | $0.01589 | $15.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01172 | $58.60 |
| 10,000 | $0.01068 | $106.80 |
| 15,000 | $0.01018 | $152.70 |
| 25,000 | $0.00963 | $240.75 |
| 35,000 | $0.00932 | $326.20 |
| 50,000 | $0.00903 | $451.50 |

