
CRCW1206560RJNEAC | |
|---|---|
DigiKey Part Number | 541-CRCW1206560RJNEACTR-ND - Tape & Reel (TR) 541-CRCW1206560RJNEACCT-ND - Cut Tape (CT) 541-CRCW1206560RJNEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206560RJNEAC |
Description | RES 560 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206560RJNEAC Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206560RJNEB | Vishay Dale | 25,370 | 541-CRCW1206560RJNEBCT-ND | $0.10000 | Upgrade |
| CR1206-JW-561ELF | Bourns Inc. | 18,180 | 118-CR1206-JW-561ELFCT-ND | $0.10000 | Upgrade |
| RMCF1206JG560R | Stackpole Electronics Inc | 25,411 | 738-RMCF1206JG560RCT-ND | $0.10000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04600 | $0.46 |
| 25 | $0.03480 | $0.87 |
| 50 | $0.02860 | $1.43 |
| 100 | $0.02380 | $2.38 |
| 250 | $0.01900 | $4.75 |
| 500 | $0.01628 | $8.14 |
| 1,000 | $0.01413 | $14.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01032 | $51.60 |
| 10,000 | $0.00937 | $93.70 |
| 15,000 | $0.00891 | $133.65 |
| 25,000 | $0.00841 | $210.25 |
| 35,000 | $0.00812 | $284.20 |
| 50,000 | $0.00785 | $392.50 |

