
CRCW12064R99FKEAHP | |
|---|---|
DigiKey Part Number | 541-4.99UTR-ND - Tape & Reel (TR) 541-4.99UCT-ND - Cut Tape (CT) 541-4.99UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12064R99FKEAHP |
Description | RES SMD 4.99 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.99 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12064R99FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.17400 | $1.74 |
| 25 | $0.14120 | $3.53 |
| 50 | $0.12240 | $6.12 |
| 100 | $0.10770 | $10.77 |
| 250 | $0.09280 | $23.20 |
| 500 | $0.08420 | $42.10 |
| 1,000 | $0.07737 | $77.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06394 | $319.70 |
| 10,000 | $0.06088 | $608.80 |
| 15,000 | $0.05938 | $890.70 |
| 25,000 | $0.05776 | $1,444.00 |
| 35,000 | $0.05684 | $1,989.40 |
| 50,000 | $0.05596 | $2,798.00 |

