
CRCW12064K87FKEA | |
|---|---|
DigiKey Part Number | 541-4.87KFTR-ND - Tape & Reel (TR) 541-4.87KFCT-ND - Cut Tape (CT) 541-4.87KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12064K87FKEA |
Description | RES SMD 4.87K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.87 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12064K87FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.05200 | $0.52 |
| 25 | $0.04000 | $1.00 |
| 50 | $0.03320 | $1.66 |
| 100 | $0.02770 | $2.77 |
| 250 | $0.02232 | $5.58 |
| 500 | $0.01924 | $9.62 |
| 1,000 | $0.01680 | $16.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01245 | $62.25 |
| 10,000 | $0.01138 | $113.80 |
| 15,000 | $0.01085 | $162.75 |
| 25,000 | $0.01028 | $257.00 |
| 35,000 | $0.00996 | $348.60 |
| 50,000 | $0.00965 | $482.50 |

