
CRCW12062K55FKEAC | |
|---|---|
DigiKey Part Number | 541-4197-2-ND - Tape & Reel (TR) 541-4197-1-ND - Cut Tape (CT) 541-4197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12062K55FKEAC |
Description | RES 2.55K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.55 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062K55FKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12062K55FKEA | Vishay Dale | 10,324 | 541-2.55KFCT-ND | $0.11000 | Upgrade |
| ERJ-8ENF2551V | Panasonic Industry | 69,029 | P2.55KFCT-ND | $0.18000 | Upgrade |
| RC1206FR-072K55L | YAGEO | 34,862 | 311-2.55KFRCT-ND | $0.10000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.05000 | $0.50 |
| 25 | $0.03800 | $0.95 |
| 50 | $0.03140 | $1.57 |
| 100 | $0.02620 | $2.62 |
| 250 | $0.02104 | $5.26 |
| 500 | $0.01810 | $9.05 |
| 1,000 | $0.01577 | $15.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01163 | $58.15 |
| 10,000 | $0.01060 | $106.00 |
| 15,000 | $0.01010 | $151.50 |
| 25,000 | $0.00955 | $238.75 |
| 35,000 | $0.00924 | $323.40 |
| 50,000 | $0.00895 | $447.50 |

