
CRCW080550R0FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW080550R0FKTATR-ND - Tape & Reel (TR) 541-CRCW080550R0FKTACT-ND - Cut Tape (CT) 541-CRCW080550R0FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080550R0FKTA |
Description | CRCW0805 50 1% 100 RT1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080550R0FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.11300 | $1.13 |
| 25 | $0.09000 | $2.25 |
| 50 | $0.07680 | $3.84 |
| 100 | $0.06640 | $6.64 |
| 250 | $0.05592 | $13.98 |
| 500 | $0.04986 | $24.93 |
| 1,000 | $0.04506 | $45.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03599 | $179.95 |
| 10,000 | $0.03385 | $338.50 |
| 15,000 | $0.03280 | $492.00 |
| 25,000 | $0.03167 | $791.75 |
| 35,000 | $0.03102 | $1,085.70 |
| 50,000 | $0.03041 | $1,520.50 |

