
CRCW08051R82FKEA | |
|---|---|
DigiKey Part Number | 541-1.82CCTR-ND - Tape & Reel (TR) 541-1.82CCCT-ND - Cut Tape (CT) 541-1.82CCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051R82FKEA |
Description | RES SMD 1.82 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.82 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051R82FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 10 | $0.05400 | $0.54 |
| 25 | $0.04080 | $1.02 |
| 50 | $0.03380 | $1.69 |
| 100 | $0.02840 | $2.84 |
| 250 | $0.02288 | $5.72 |
| 500 | $0.01974 | $9.87 |
| 1,000 | $0.01726 | $17.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01282 | $64.10 |
| 10,000 | $0.01172 | $117.20 |
| 15,000 | $0.01118 | $167.70 |
| 25,000 | $0.01060 | $265.00 |
| 35,000 | $0.01027 | $359.45 |
| 50,000 | $0.00996 | $498.00 |

