
CRCW060364K9FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW060364K9FKTATR-ND - Tape & Reel (TR) 541-CRCW060364K9FKTACT-ND - Cut Tape (CT) 541-CRCW060364K9FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060364K9FKTA |
Description | RES SMD 64.9K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 64.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060364K9FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060364K9FKEA | Vishay Dale | 12,193 | 541-64.9KHCT-ND | $0.10000 | Direct |
| ERJ-3EKF6492V | Panasonic Industry | 11,093 | P64.9KHCT-ND | $0.10000 | Direct |
| RC0603FR-0764K9L | YAGEO | 175,195 | 311-64.9KHRCT-ND | $0.10000 | Direct |
| RMCF0603FT64K9 | Stackpole Electronics Inc | 133,728 | RMCF0603FT64K9CT-ND | $0.10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.07600 | $0.76 |
| 25 | $0.05880 | $1.47 |
| 50 | $0.04940 | $2.47 |
| 100 | $0.04200 | $4.20 |
| 250 | $0.03456 | $8.64 |
| 500 | $0.03028 | $15.14 |
| 1,000 | $0.02691 | $26.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02071 | $103.55 |
| 10,000 | $0.01920 | $192.00 |
| 15,000 | $0.01846 | $276.90 |
| 25,000 | $0.01767 | $441.75 |
| 35,000 | $0.01721 | $602.35 |
| 50,000 | $0.01678 | $839.00 |

