5.11 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06035K11FKEAC

DigiKey Part Number
541-5491-2-ND - Tape & Reel (TR)
541-5491-1-ND - Cut Tape (CT)
541-5491-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06035K11FKEAC
Description
RES 5.11K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5.11 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06035K11FKEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603FR-075K11LYAGEO25,860YAG3620CT-ND$0.10000Parametric Equivalent
CAR06F5111CTCAL-CHIP ELECTRONICS, INC.20,0002571-CAR06F5111CTTR-ND$0.00200Parametric Equivalent
CAS06F5111CTCAL-CHIP ELECTRONICS, INC.20,0002571-CAS06F5111CTTR-ND$0.01190Parametric Equivalent
CAS06F5111CTCal-Chip Electronics, Inc.5,0004713-CAS06F5111CT-ND$0.15000Parametric Equivalent
CRG0603F5K11WEC70,0002266-CRG0603F5K11TR-ND$0.00415Parametric Equivalent
In-Stock: 587,615
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.03100$0.31
25$0.02280$0.57
50$0.01860$0.93
100$0.01520$1.52
250$0.01188$2.97
500$0.01000$5.00
1,000$0.00851$8.51
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00595$29.75
10,000$0.00530$53.00
15,000$0.00499$74.85
25,000$0.00464$116.00
35,000$0.00445$155.75
50,000$0.00427$213.50
Manufacturers Standard Package