Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW060352R3FKEAC | |
|---|---|
DigiKey Part Number | 541-5471-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW060352R3FKEAC |
Description | RES 52.3 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 52.3 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060352R3FKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060352R3FKEBC | Vishay Dale | 0 | CRCW060352R3FKEBC-ND | $0.00418 | Parametric Equivalent |
| AC0603FR-0752R3L | YAGEO | 4,001 | 13-AC0603FR-0752R3LCT-ND | $0.10000 | Parametric Equivalent |
| CR0603-10W-52R3FT-13 | Venkel | 40,000 | 2679-CR0603-10W-52R3FT-13TR-ND | $0.00135 | Parametric Equivalent |
| CR1652R3F | Meritek | 12,500 | 2997-CR1652R3FTR-ND | $0.00254 | Parametric Equivalent |
| ERJ-3EKF52R3V | Panasonic Industry | 886,845 | P52.3HCT-ND | $0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60,000 | $0.00383 | $229.80 |










