
CRCW06034R75FKEA | |
|---|---|
DigiKey Part Number | 541-4.75HHTR-ND - Tape & Reel (TR) 541-4.75HHCT-ND - Cut Tape (CT) 541-4.75HHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06034R75FKEA |
Description | RES SMD 4.75 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.75 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06034R75FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04000 | $0.40 |
| 25 | $0.03040 | $0.76 |
| 50 | $0.02500 | $1.25 |
| 100 | $0.02070 | $2.07 |
| 250 | $0.01640 | $4.10 |
| 500 | $0.01398 | $6.99 |
| 1,000 | $0.01206 | $12.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00869 | $43.45 |
| 10,000 | $0.00785 | $78.50 |
| 15,000 | $0.00744 | $111.60 |
| 25,000 | $0.00699 | $174.75 |
| 35,000 | $0.00674 | $235.90 |
| 50,000 | $0.00650 | $325.00 |

