CRCW06034K32FKEAC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.00418
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8,533
Unit Price: $0.10000
Datasheet

Parametric Equivalent


CAL-CHIP ELECTRONICS, INC.
In Stock: 20,000
Unit Price: $0.00200
Datasheet

Parametric Equivalent


CAL-CHIP ELECTRONICS, INC.
In Stock: 20,000
Unit Price: $0.01190
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4,996
Unit Price: $0.15000
Datasheet

Parametric Equivalent


Meritek
In Stock: 5,000
Unit Price: $0.00254
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 29,995
Unit Price: $0.10000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.00390
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.00349
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.00581
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 18,927
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: $0.00380
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: $0.00259
Datasheet
4.32 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06034K32FKEAC

DigiKey Part Number
541-5450-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW06034K32FKEAC
Description
RES 4.32K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.32 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06034K32FKEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06034K32FKEBCVishay Dale0CRCW06034K32FKEBC-ND$0.00418Parametric Equivalent
AC0603FR-074K32LYAGEO8,53313-AC0603FR-074K32LCT-ND$0.10000Parametric Equivalent
CAR06F4321CTCAL-CHIP ELECTRONICS, INC.20,0002571-CAR06F4321CTTR-ND$0.00200Parametric Equivalent
CAS06F4321CTCAL-CHIP ELECTRONICS, INC.20,0002571-CAS06F4321CTTR-ND$0.01190Parametric Equivalent
CAS06F4321CTCal-Chip Electronics, Inc.4,9964713-CAS06F4321CT-ND$0.15000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
60,000$0.00418$250.80