


CRCW0402511KFKTD | |
|---|---|
DigiKey Part Number | 541-CRCW0402511KFKTDTR-ND - Tape & Reel (TR) 541-CRCW0402511KFKTDCT-ND - Cut Tape (CT) 541-CRCW0402511KFKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402511KFKTD |
Description | RES SMD 511K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 511 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402511KFKTD Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0402511KFKED | Vishay Dale | 47,326 | 541-511KLCT-ND | $0.10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.07600 | $0.76 |
| 25 | $0.05880 | $1.47 |
| 50 | $0.04940 | $2.47 |
| 100 | $0.04200 | $4.20 |
| 250 | $0.03456 | $8.64 |
| 500 | $0.03028 | $15.14 |
| 1,000 | $0.02691 | $26.91 |
| 5,000 | $0.02152 | $107.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02353 | $235.30 |
| 20,000 | $0.02217 | $443.40 |
| 30,000 | $0.02150 | $645.00 |
| 50,000 | $0.02078 | $1,039.00 |
| 70,000 | $0.02037 | $1,425.90 |
| 100,000 | $0.01998 | $1,998.00 |

