
CRCW0603430RFKEA | |
|---|---|
DigiKey Part Number | 541-430HTR-ND - Tape & Reel (TR) 541-430HCT-ND - Cut Tape (CT) 541-430HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603430RFKEA |
Description | RES SMD 430 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603430RFKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03200 | $0.32 |
| 25 | $0.02400 | $0.60 |
| 50 | $0.01940 | $0.97 |
| 100 | $0.01590 | $1.59 |
| 250 | $0.01244 | $3.11 |
| 500 | $0.01048 | $5.24 |
| 1,000 | $0.00895 | $8.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00628 | $31.40 |
| 10,000 | $0.00561 | $56.10 |
| 15,000 | $0.00528 | $79.20 |
| 25,000 | $0.00493 | $123.25 |
| 35,000 | $0.00473 | $165.55 |
| 50,000 | $0.00453 | $226.50 |

