
CRCW060340K2FKEAC | |
|---|---|
DigiKey Part Number | 541-5412-2-ND - Tape & Reel (TR) 541-5412-1-ND - Cut Tape (CT) 541-5412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060340K2FKEAC |
Description | RES 40.2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060340K2FKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-0740K2L | YAGEO | 59,373 | YAG3608CT-ND | $0.10000 | Parametric Equivalent |
| AC0603FR-1340K2L | YAGEO | 69,665 | 13-AC0603FR-1340K2LCT-ND | $0.10000 | Parametric Equivalent |
| AF0603FR-0740K2L | YAGEO | 9,639 | 13-AF0603FR-0740K2LCT-ND | $0.10000 | Parametric Equivalent |
| CAR06F4022CT | CAL-CHIP ELECTRONICS, INC. | 20,000 | 2571-CAR06F4022CTTR-ND | $0.00200 | Parametric Equivalent |
| CAS06F4022CT | Cal-Chip Electronics, Inc. | 5,000 | 4713-CAS06F4022CT-ND | $0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03100 | $0.31 |
| 25 | $0.02280 | $0.57 |
| 50 | $0.01860 | $0.93 |
| 100 | $0.01520 | $1.52 |
| 250 | $0.01188 | $2.97 |
| 500 | $0.01000 | $5.00 |
| 1,000 | $0.00851 | $8.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00595 | $29.75 |
| 10,000 | $0.00530 | $53.00 |
| 15,000 | $0.00499 | $74.85 |
| 25,000 | $0.00464 | $116.00 |
| 35,000 | $0.00445 | $155.75 |
| 50,000 | $0.00427 | $213.50 |

