CRCW06033R01FNEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.02325
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.02014
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.02228
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9,149
Unit Price: $0.10000
Datasheet
3.01 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06033R01FNEB

DigiKey Part Number
CRCW06033R01FNEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW06033R01FNEB
Description
RES SMD 3.01 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.01 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06033R01FNEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06033R01FKTAVishay Dale0CRCW06033R01FKTA-ND$0.02325Parametric Equivalent
CRCW06033R01FKTBVishay Dale0CRCW06033R01FKTB-ND$0.02014Parametric Equivalent
CRCW06033R01FNTAVishay Dale0CRCW06033R01FNTA-ND$0.02228Parametric Equivalent
RMCF0603FT3R01Stackpole Electronics Inc9,149RMCF0603FT3R01CT-ND$0.10000Direct
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.00860$172.00