Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW0603332KFKEAC | |
|---|---|
DigiKey Part Number | 541-5356-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0603332KFKEAC |
Description | RES 332K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 332 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603332KFKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603332KFKEBC | Vishay Dale | 0 | CRCW0603332KFKEBC-ND | $0.00566 | Parametric Equivalent |
| AC0603FR-07332KL | YAGEO | 324 | YAG3596CT-ND | $0.10000 | Parametric Equivalent |
| CR163323F | Meritek | 15,000 | 2997-CR163323FTR-ND | $0.00254 | Parametric Equivalent |
| ERJ-3EKF3323V | Panasonic Industry | 38,194 | P332KHCT-ND | $0.10000 | Parametric Equivalent |
| HV731JRTTD3323F | KOA Speer Electronics, Inc. | 0 | 2019-HV731JRTTD3323FCT-ND | $0.13910 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60,000 | $0.00471 | $282.60 |












