
CRCW06031K24FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW06031K24FKEBTR-ND - Tape & Reel (TR) 541-CRCW06031K24FKEBCT-ND - Cut Tape (CT) 541-CRCW06031K24FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031K24FKEB |
Description | RES SMD 1.24K OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 1.24 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031K24FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06031K24DHEAP | Vishay Dale | 0 | CRCW06031K24DHEAP-ND | $0.03555 | Parametric Equivalent |
| ERJ-3EKF1241V | Panasonic Industry | 59,478 | P1.24KHCT-ND | $0.10000 | Direct |
| RMCF0603FT1K24 | Stackpole Electronics Inc | 64,855 | RMCF0603FT1K24CT-ND | $0.10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03100 | $0.31 |
| 100 | $0.01740 | $1.74 |
| 1,000 | $0.01203 | $12.03 |
| 2,500 | $0.00950 | $23.75 |
| 5,000 | $0.00637 | $31.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00535 | $53.50 |

