Direct
Direct

CRCW060317R8FKEAHP | |
|---|---|
DigiKey Part Number | CRCW060317R8FKEAHP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW060317R8FKEAHP |
Description | RES SMD 17.8 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 17.8 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060317R8FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS060317R8FKEA | Vishay Dale | 0 | RCS060317R8FKEA-ND | $0.01848 | Direct |
| ERJ-PA3F17R8V | Panasonic Industry | 0 | ERJ-PA3F17R8V-ND | $0.01913 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02328 | $116.40 |



