124 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603124KFKTA

DigiKey Part Number
541-CRCW0603124KFKTATR-ND - Tape & Reel (TR)
541-CRCW0603124KFKTACT-ND - Cut Tape (CT)
541-CRCW0603124KFKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603124KFKTA
Description
RES SMD 124K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
124 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603124KFKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603124KFKEAVishay Dale36,213541-124KHCT-ND$0.10000Direct
RC0603FR-07124KLYAGEO562,002311-124KHRCT-ND$0.10000Direct
RMCF0603FT124KStackpole Electronics Inc91,311RMCF0603FT124KCT-ND$0.10000Direct
In-Stock: 827
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.07600$0.76
25$0.05880$1.47
50$0.04940$2.47
100$0.04200$4.20
250$0.03456$8.64
500$0.03028$15.14
1,000$0.02691$26.91
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02071$103.55
10,000$0.01920$192.00
15,000$0.01846$276.90
25,000$0.01767$441.75
35,000$0.01721$602.35
50,000$0.01678$839.00
Manufacturers Standard Package