
CRCW060310R0FKECHP | |
|---|---|
DigiKey Part Number | 541-CRCW060310R0FKECHPTR-ND - Tape & Reel (TR) 541-CRCW060310R0FKECHPCT-ND - Cut Tape (CT) 541-CRCW060310R0FKECHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060310R0FKECHP |
Description | CRCW0603-HP 100 10R 1% ET6 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060310R0FKECHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060310R0FKTAHP | Vishay Dale | 2,299 | 541-CRCW060310R0FKTAHPCT-ND | $1.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.07900 | $0.79 |
| 25 | $0.06160 | $1.54 |
| 50 | $0.05160 | $2.58 |
| 100 | $0.04400 | $4.40 |
| 250 | $0.03628 | $9.07 |
| 500 | $0.03184 | $15.92 |
| 1,000 | $0.02834 | $28.34 |
| 5,000 | $0.02275 | $113.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.01909 | $381.80 |
| 40,000 | $0.01810 | $724.00 |
| 60,000 | $0.01762 | $1,057.20 |
| 100,000 | $0.01709 | $1,709.00 |
| 140,000 | $0.01679 | $2,350.60 |
| 200,000 | $0.01651 | $3,302.00 |

