


CRCW0402953RFKED | |
|---|---|
DigiKey Part Number | 541-953LTR-ND - Tape & Reel (TR) 541-953LCT-ND - Cut Tape (CT) 541-953LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402953RFKED |
Description | RES 953 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 953 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402953RFKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03200 | $0.32 |
| 25 | $0.02360 | $0.59 |
| 50 | $0.01920 | $0.96 |
| 100 | $0.01570 | $1.57 |
| 250 | $0.01228 | $3.07 |
| 500 | $0.01034 | $5.17 |
| 1,000 | $0.00882 | $8.82 |
| 5,000 | $0.00642 | $32.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00551 | $55.10 |
| 20,000 | $0.00499 | $99.80 |
| 30,000 | $0.00473 | $141.90 |
| 50,000 | $0.00445 | $222.50 |
| 70,000 | $0.00429 | $300.30 |
| 100,000 | $0.00414 | $414.00 |

