7.87 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7.87 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
541-0402 (1005)

CRCW04027R87FKED

DigiKey Part Number
541-7.87LLTR-ND - Tape & Reel (TR)
541-7.87LLCT-ND - Cut Tape (CT)
541-7.87LLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04027R87FKED
Description
RES 7.87 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
7.87 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04027R87FKED Models
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
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 2,930
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.04000$0.40
25$0.03000$0.75
50$0.02440$1.22
100$0.02020$2.02
250$0.01604$4.01
500$0.01364$6.82
1,000$0.01176$11.76
5,000$0.00879$43.95
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00766$76.60
20,000$0.00700$140.00
30,000$0.00668$200.40
50,000$0.00634$317.00
70,000$0.00614$429.80
100,000$0.00595$595.00
Manufacturers Standard Package