620 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0402620RFKEDHP

DigiKey Part Number
541-CRCW0402620RFKEDHPTR-ND - Tape & Reel (TR)
541-CRCW0402620RFKEDHPCT-ND - Cut Tape (CT)
541-CRCW0402620RFKEDHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402620RFKEDHP
Description
RES SMD 620 OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
620 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402620RFKEDHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PA2F6200XPanasonic Industry23,366P124497CT-ND$0.21000Parametric Equivalent
ESR01MZPF6200Rohm Semiconductor8,782846-ESR01MZPF6200CT-ND$0.27000Parametric Equivalent
In-Stock: 7,522
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.06900$0.69
25$0.05360$1.34
50$0.04480$2.24
100$0.03800$3.80
250$0.03108$7.77
500$0.02712$13.56
1,000$0.02400$24.00
5,000$0.01902$95.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01691$169.10
20,000$0.01581$316.20
30,000$0.01527$458.10
50,000$0.01468$734.00
70,000$0.01435$1,004.50
100,000$0.01403$1,403.00
Manufacturers Standard Package