Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW04024K53DKTDP | |
|---|---|
DigiKey Part Number | CRCW04024K53DKTDP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW04024K53DKTDP |
Description | RES SMD 4.53KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.53 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04024K53DKTDP Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW04024K53DHEDP | Vishay Dale | 0 | CRCW04024K53DHEDP-ND | $0.03252 | Parametric Equivalent |
| ERJ-H2RD4531X | Panasonic Industry | 0 | 10-ERJ-H2RD4531XTR-ND | $0.04573 | Parametric Equivalent |
| RK73G1ETTP4531C | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1ETTP4531CTR-ND | $0.04882 | Parametric Equivalent |
| RK73G1ETTP4531D | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1ETTP4531DTR-ND | $0.04142 | Parametric Equivalent |
| RK73H1ETTP4531D | KOA Speer Electronics, Inc. | 0 | 2019-RK73H1ETTP4531DTR-ND | $0.03394 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03903 | $390.30 |





