
CRCW0402422RFKEDC | |
|---|---|
DigiKey Part Number | 541-4960-2-ND - Tape & Reel (TR) 541-4960-1-ND - Cut Tape (CT) 541-4960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402422RFKEDC |
Description | RES 422 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 422 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402422RFKEDC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03000 | $0.30 |
| 25 | $0.02200 | $0.55 |
| 50 | $0.01780 | $0.89 |
| 100 | $0.01460 | $1.46 |
| 250 | $0.01136 | $2.84 |
| 500 | $0.00954 | $4.77 |
| 1,000 | $0.00812 | $8.12 |
| 5,000 | $0.00587 | $29.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00503 | $50.30 |
| 20,000 | $0.00453 | $90.60 |
| 30,000 | $0.00429 | $128.70 |
| 50,000 | $0.00403 | $201.50 |
| 70,000 | $0.00388 | $271.60 |
| 100,000 | $0.00374 | $374.00 |

