
CRCW04022K40FKEDC | |
|---|---|
DigiKey Part Number | 541-4865-2-ND - Tape & Reel (TR) 541-4865-1-ND - Cut Tape (CT) 541-4865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04022K40FKEDC |
Description | RES 2.4K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04022K40FKEDC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03000 | $0.30 |
| 25 | $0.02200 | $0.55 |
| 50 | $0.01780 | $0.89 |
| 100 | $0.01460 | $1.46 |
| 250 | $0.01136 | $2.84 |
| 500 | $0.00954 | $4.77 |
| 1,000 | $0.00812 | $8.12 |
| 5,000 | $0.00587 | $29.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00503 | $50.30 |
| 20,000 | $0.00453 | $90.60 |
| 30,000 | $0.00429 | $128.70 |
| 50,000 | $0.00403 | $201.50 |
| 70,000 | $0.00388 | $271.60 |
| 100,000 | $0.00374 | $374.00 |

